Vishay TSSP77038TR, 38kHz IR Receiver, 950nm ±50 °, 40m Range, 2.5 V - 5.5V, SMT, 6.8 x 3 x 2.5mm

RS Stock No.: 773-0395Brand: VishayManufacturers Part No.: TSSP77038TRDistrelec Article No.: 30242416
brand-logo
View all in IR Receivers

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

38kHz

Maximum Transmission Distance

40m

Angle of Half Transmission Distance

±50 °

Wavelength of Peak Sensitivity

950nm

Output Current

5mA

Components

Photo Detector, Preamplifier

Number of Pins

4

Mounting Type

Surface Mount

Dimensions

6.8 x 3 x 2.5mm

Height

2.5mm

Length

6.8mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Width

3mm

Supply Voltage Range

2.5 → 5.5 V

Country of Origin

Philippines

Product details

IR Remote Control Receiver, Surface Mount Package, Vishay Semiconductor

Vishay IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the range of 840nm and 960nm.

Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency

IR Remote Control Receivers, Vishay Semiconductor

Stock information temporarily unavailable.

BD 6.270

BD 0.627 Each (In a Bag of 10) (Exc. Vat)

BD 6.897

BD 0.690 Each (In a Bag of 10) (inc. VAT)

Vishay TSSP77038TR, 38kHz IR Receiver, 950nm ±50 °, 40m Range, 2.5 V - 5.5V, SMT, 6.8 x 3 x 2.5mm
Select packaging type

BD 6.270

BD 0.627 Each (In a Bag of 10) (Exc. Vat)

BD 6.897

BD 0.690 Each (In a Bag of 10) (inc. VAT)

Vishay TSSP77038TR, 38kHz IR Receiver, 950nm ±50 °, 40m Range, 2.5 V - 5.5V, SMT, 6.8 x 3 x 2.5mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 90BD 0.627BD 6.270
100 - 240BD 0.616BD 6.160
250 - 490BD 0.484BD 4.840
500 - 990BD 0.462BD 4.620
1000+BD 0.456BD 4.565

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

38kHz

Maximum Transmission Distance

40m

Angle of Half Transmission Distance

±50 °

Wavelength of Peak Sensitivity

950nm

Output Current

5mA

Components

Photo Detector, Preamplifier

Number of Pins

4

Mounting Type

Surface Mount

Dimensions

6.8 x 3 x 2.5mm

Height

2.5mm

Length

6.8mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Width

3mm

Supply Voltage Range

2.5 → 5.5 V

Country of Origin

Philippines

Product details

IR Remote Control Receiver, Surface Mount Package, Vishay Semiconductor

Vishay IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the range of 840nm and 960nm.

Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency

IR Remote Control Receivers, Vishay Semiconductor