Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

TSSS2600 Vishay, Infrared Transceiver ± 25 °, 950nm, Through Hole, 3.6 x 2.2 x 5mm

RS Stock No.: 279-9634Brand: VishayManufacturers Part No.: TSSS2600
brand-logo
View all in IR Transceivers

Technical Document

Specifications

Brand

Vishay

Emitter Peak Wavelength

950nm

Mounting Type

Through Hole

Dimensions

3.6 x 2.2 x 5mm

Emitter Angle of Half Intensity

± 25 °

Country of Origin

Philippines

Stock information temporarily unavailable.

BD 3.675

BD 0.184 Each (In a Pack of 20) (Exc. Vat)

BD 4.043

BD 0.202 Each (In a Pack of 20) (inc. VAT)

TSSS2600 Vishay, Infrared Transceiver ± 25 °, 950nm, Through Hole, 3.6 x 2.2 x 5mm
Select packaging type

BD 3.675

BD 0.184 Each (In a Pack of 20) (Exc. Vat)

BD 4.043

BD 0.202 Each (In a Pack of 20) (inc. VAT)

TSSS2600 Vishay, Infrared Transceiver ± 25 °, 950nm, Through Hole, 3.6 x 2.2 x 5mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 80BD 0.184BD 3.675
100 - 480BD 0.147BD 2.940
500 - 980BD 0.147BD 2.940
1000 - 2480BD 0.147BD 2.940
2500+BD 0.142BD 2.835

Technical Document

Specifications

Brand

Vishay

Emitter Peak Wavelength

950nm

Mounting Type

Through Hole

Dimensions

3.6 x 2.2 x 5mm

Emitter Angle of Half Intensity

± 25 °

Country of Origin

Philippines