Vishay, 3V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF

RS Stock No.: 710-4418Brand: VishayManufacturers Part No.: TZMC3V0-GS08
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

3V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

MiniMELF

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

90Ω

Maximum Reverse Leakage Current

4µA

Dimensions

3.7 x 1.6 x 1.6mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

-0.065%/°C

Product details

Zener Diodes 500mW, TZM Series, Vishay Semiconductor

Surface Mounting (SMT) Zener Diodes rated at 500mW from Vishay covering a range of breakdown voltages from 3.3 to 75V

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.500

BD 0.022 Each (In a Pack of 250) (Exc. Vat)

BD 6.050

BD 0.024 Each (In a Pack of 250) (inc. VAT)

Vishay, 3V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
Select packaging type

BD 5.500

BD 0.022 Each (In a Pack of 250) (Exc. Vat)

BD 6.050

BD 0.024 Each (In a Pack of 250) (inc. VAT)

Vishay, 3V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
250 - 1000BD 0.022BD 5.500
1250 - 2250BD 0.011BD 2.750
2500 - 6000BD 0.011BD 2.750
6250 - 12250BD 0.011BD 2.750
12500+BD 0.011BD 2.750

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

3V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

MiniMELF

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

90Ω

Maximum Reverse Leakage Current

4µA

Dimensions

3.7 x 1.6 x 1.6mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

-0.065%/°C

Product details

Zener Diodes 500mW, TZM Series, Vishay Semiconductor

Surface Mounting (SMT) Zener Diodes rated at 500mW from Vishay covering a range of breakdown voltages from 3.3 to 75V

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more