Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Package Type
DO-204AL
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
200V
Diode Configuration
Single
Rectifier Type
General Purpose
Diode Type
Ultrafast Rectifiers
Pin Count
2
Maximum Forward Voltage Drop
1V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
50ns
Diameter
2.7mm
Peak Non-Repetitive Forward Surge Current
30A
Product details
Ultrafast Recovery Rectifiers 1A, Vishay Semiconductor
Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency switched mode power supplies (SMPS), inverters, and freewheeling diodes.
Diodes and Rectifiers, Vishay Semiconductor
BD 0.935
BD 0.094 Each (In a Pack of 10) (Exc. Vat)
BD 1.029
BD 0.103 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 0.935
BD 0.094 Each (In a Pack of 10) (Exc. Vat)
BD 1.029
BD 0.103 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Package Type
DO-204AL
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
200V
Diode Configuration
Single
Rectifier Type
General Purpose
Diode Type
Ultrafast Rectifiers
Pin Count
2
Maximum Forward Voltage Drop
1V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
50ns
Diameter
2.7mm
Peak Non-Repetitive Forward Surge Current
30A
Product details
Ultrafast Recovery Rectifiers 1A, Vishay Semiconductor
Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency switched mode power supplies (SMPS), inverters, and freewheeling diodes.