Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 100V 3A, Ultrafast Rectifiers Diode, 2-Pin DO-201AD UF5401-E3/54

RS Stock No.: 628-9849Brand: VishayManufacturers Part No.: UF5401-E3
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Soft Recovery

Diode Type

Ultrafast Rectifiers

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

50ns

Diameter

5.3mm

Peak Non-Repetitive Forward Surge Current

150A

Product details

Ultrafast Recovery Rectifiers 2A to 5A, Vishay Semiconductor

Features
• Glass passivated chip junction,
• Ultrafast reverse recovery time,
• Low forward voltage drop,
• Low switching losses, high efficiency,
• High forward surge capability,
• Solder dip 275 °C max. 10 s, per JESD 22-B106,

Typical Applications
For use in high frequency rectification and freewheeling application in switching mode converters and inverters for consumer, computer and telecommunication.

Mechanical Data
Case: DO-201AD Moulding compound meets UL 94 V-0 flammability rating Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin-plated leads, solderable per J-STD-002 and JESD 22-B102 E3 suffix meets JESD 201 class 1A whisker test.
Polarity: Colour band denotes cathode end.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 100V 3A, Silicon Junction Diode, 2-Pin DO-201AD UF5401
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 1.732

BD 0.346 Each (In a Pack of 5) (Exc. Vat)

BD 1.905

BD 0.381 Each (In a Pack of 5) (inc. VAT)

Vishay 100V 3A, Ultrafast Rectifiers Diode, 2-Pin DO-201AD UF5401-E3/54
Select packaging type

BD 1.732

BD 0.346 Each (In a Pack of 5) (Exc. Vat)

BD 1.905

BD 0.381 Each (In a Pack of 5) (inc. VAT)

Vishay 100V 3A, Ultrafast Rectifiers Diode, 2-Pin DO-201AD UF5401-E3/54
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 0.346BD 1.732
50 - 245BD 0.310BD 1.549
250 - 495BD 0.268BD 1.339
500 - 1245BD 0.252BD 1.260
1250+BD 0.200BD 0.998

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 100V 3A, Silicon Junction Diode, 2-Pin DO-201AD UF5401
P.O.A.Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Soft Recovery

Diode Type

Ultrafast Rectifiers

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

50ns

Diameter

5.3mm

Peak Non-Repetitive Forward Surge Current

150A

Product details

Ultrafast Recovery Rectifiers 2A to 5A, Vishay Semiconductor

Features
• Glass passivated chip junction,
• Ultrafast reverse recovery time,
• Low forward voltage drop,
• Low switching losses, high efficiency,
• High forward surge capability,
• Solder dip 275 °C max. 10 s, per JESD 22-B106,

Typical Applications
For use in high frequency rectification and freewheeling application in switching mode converters and inverters for consumer, computer and telecommunication.

Mechanical Data
Case: DO-201AD Moulding compound meets UL 94 V-0 flammability rating Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin-plated leads, solderable per J-STD-002 and JESD 22-B102 E3 suffix meets JESD 201 class 1A whisker test.
Polarity: Colour band denotes cathode end.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 100V 3A, Silicon Junction Diode, 2-Pin DO-201AD UF5401
P.O.A.Each (In a Pack of 5) (Exc. Vat)