Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Package Type
FlatPAK 5 x 6
Maximum Continuous Forward Current
10A
Peak Reverse Repetitive Voltage
200V
Series
V10K
Diode Configuration
2x Common Cathode Pair
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Diode Technology
Schottky Barrier
BD 4.070
BD 0.814 Each (In a Pack of 5) (Exc. Vat)
BD 4.477
BD 0.895 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 4.070
BD 0.814 Each (In a Pack of 5) (Exc. Vat)
BD 4.477
BD 0.895 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.814 | BD 4.070 |
50 - 245 | BD 0.732 | BD 3.658 |
250 - 495 | BD 0.693 | BD 3.465 |
500 - 1245 | BD 0.671 | BD 3.355 |
1250+ | BD 0.666 | BD 3.328 |
Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Package Type
FlatPAK 5 x 6
Maximum Continuous Forward Current
10A
Peak Reverse Repetitive Voltage
200V
Series
V10K
Diode Configuration
2x Common Cathode Pair
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Diode Technology
Schottky Barrier