Technical Document
Specifications
Brand
VishaySensor Type
Proximity Sensor
Maximum Switching Frequency
400 kHz
Maximum Output Current
300µA
Maximum Output Voltage
3.6 V
Sensing Distance
200mm
Stock information temporarily unavailable.
BD 2.970
BD 0.594 Each (In a Pack of 5) (Exc. Vat)
BD 3.267
BD 0.653 Each (In a Pack of 5) (inc. VAT)
VCNL36825T Vishay, 200mm
Select packaging type
Standard
5
BD 2.970
BD 0.594 Each (In a Pack of 5) (Exc. Vat)
BD 3.267
BD 0.653 Each (In a Pack of 5) (inc. VAT)
VCNL36825T Vishay, 200mm
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.594 | BD 2.970 |
50 - 120 | BD 0.566 | BD 2.832 |
125 - 245 | BD 0.534 | BD 2.668 |
250 - 495 | BD 0.512 | BD 2.558 |
500+ | BD 0.484 | BD 2.420 |
Technical Document
Specifications
Brand
VishaySensor Type
Proximity Sensor
Maximum Switching Frequency
400 kHz
Maximum Output Current
300µA
Maximum Output Voltage
3.6 V
Sensing Distance
200mm