Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

VCNL40352X01-GS08 Vishay, VCNL4035X01 Proximity, 0 → 500mm 2.5 V to 3.6 V 8-Pin QFN

RS Stock No.: 332-134Brand: VishayManufacturers Part No.: VCNL40352X01-GS08
View all in Proximity Sensor ICs

Technical Document

Specifications

Sensor Type

Proximity

Sensing Distance

0 → 500mm

Package Type

QFN

Pin Count

8

Series

VCNL4035X01

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

3.6 V

Country of Origin

Philippines

Stock information temporarily unavailable.

BD 3.750

BD 0.750 Each (Supplied as a Tape) (Exc. Vat)

BD 4.125

BD 0.825 Each (Supplied as a Tape) (inc. VAT)

VCNL40352X01-GS08 Vishay, VCNL4035X01 Proximity, 0 → 500mm 2.5 V to 3.6 V 8-Pin QFN

BD 3.750

BD 0.750 Each (Supplied as a Tape) (Exc. Vat)

BD 4.125

BD 0.825 Each (Supplied as a Tape) (inc. VAT)

VCNL40352X01-GS08 Vishay, VCNL4035X01 Proximity, 0 → 500mm 2.5 V to 3.6 V 8-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
5 - 45BD 0.750BD 3.750
50 - 95BD 0.725BD 3.625
100 - 495BD 0.690BD 3.450
500 - 995BD 0.645BD 3.225
1000+BD 0.635BD 3.175

Technical Document

Specifications

Sensor Type

Proximity

Sensing Distance

0 → 500mm

Package Type

QFN

Pin Count

8

Series

VCNL4035X01

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

3.6 V

Country of Origin

Philippines