Vishay, VDRS Metal Oxide Varistor 55pF 5A, Clamping 710V, Varistor 430V

RS Stock No.: 179-3831Brand: VishayManufacturers Part No.: VDRS05C275BSE
brand-logo
View all in Varistors

Technical Document

Specifications

Brand

Vishay

Varistor Voltage

430V

Maximum AC Voltage Rating

275V

Maximum DC Voltage Rating

350V

Clamping Voltage

710V

Clamping Current

5A

Material

ZnO Ceramic

Energy

12J

Series

VDRS

Diameter

7mm

Maximum Surge Current

400A

Capacitance

55pF

Length

33mm

Thickness

4.9mm

Dimensions

7 Dia. x 4.9mm

Lead Pitch

5mm

Country of Origin

China

Stock information temporarily unavailable.

BD 23.375

BD 0.094 Each (In a Box of 250) (Exc. Vat)

BD 25.713

BD 0.103 Each (In a Box of 250) (inc. VAT)

Vishay, VDRS Metal Oxide Varistor 55pF 5A, Clamping 710V, Varistor 430V

BD 23.375

BD 0.094 Each (In a Box of 250) (Exc. Vat)

BD 25.713

BD 0.103 Each (In a Box of 250) (inc. VAT)

Vishay, VDRS Metal Oxide Varistor 55pF 5A, Clamping 710V, Varistor 430V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
250 - 250BD 0.094BD 23.375
500 - 1000BD 0.060BD 15.125
1250 - 2250BD 0.050BD 12.375
2500 - 4750BD 0.050BD 12.375
5000+BD 0.044BD 11.000

Technical Document

Specifications

Brand

Vishay

Varistor Voltage

430V

Maximum AC Voltage Rating

275V

Maximum DC Voltage Rating

350V

Clamping Voltage

710V

Clamping Current

5A

Material

ZnO Ceramic

Energy

12J

Series

VDRS

Diameter

7mm

Maximum Surge Current

400A

Capacitance

55pF

Length

33mm

Thickness

4.9mm

Dimensions

7 Dia. x 4.9mm

Lead Pitch

5mm

Country of Origin

China