Technical Document
Specifications
Brand
VishayVaristor Voltage
430V
Maximum AC Voltage Rating
275V
Maximum DC Voltage Rating
350V
Clamping Voltage
710V
Clamping Current
25A
Material
Metal
Energy
63J
Series
NTCLE100E3
Diameter
13.5mm
Maximum Surge Current
2500A
Capacitance
270pF
Length
31.5mm
Thickness
5.4mm
Dimensions
13.5 (Dia.) x 5.4mm
Lead Pitch
7.5mm
Country of Origin
China
Product details
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.
The LA series of MOVs are radial-lead varistors that are designed to be operated continuously across AC power lines.
The MA series of MOVs are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.
The ZA series of MOVs are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.
BD 3.272
BD 0.654 Each (In a Pack of 5) (Exc. Vat)
BD 3.599
BD 0.719 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 3.272
BD 0.654 Each (In a Pack of 5) (Exc. Vat)
BD 3.599
BD 0.719 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.654 | BD 3.272 |
50 - 120 | BD 0.561 | BD 2.805 |
125 - 245 | BD 0.468 | BD 2.338 |
250 - 495 | BD 0.424 | BD 2.118 |
500+ | BD 0.380 | BD 1.898 |
Technical Document
Specifications
Brand
VishayVaristor Voltage
430V
Maximum AC Voltage Rating
275V
Maximum DC Voltage Rating
350V
Clamping Voltage
710V
Clamping Current
25A
Material
Metal
Energy
63J
Series
NTCLE100E3
Diameter
13.5mm
Maximum Surge Current
2500A
Capacitance
270pF
Length
31.5mm
Thickness
5.4mm
Dimensions
13.5 (Dia.) x 5.4mm
Lead Pitch
7.5mm
Country of Origin
China
Product details
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.
The LA series of MOVs are radial-lead varistors that are designed to be operated continuously across AC power lines.
The MA series of MOVs are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.
The ZA series of MOVs are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.