Technical Document
Specifications
Brand
VishaySpectrums Detected
Visible Light
Wavelength of Peak Sensitivity
820nm
Package Type
0805
Mounting Type
Surface Mount
Number of Pins
2
Diode Material
Si
Angle of Half Sensitivity
±58 °
Country of Origin
Malaysia
BD 819.000
BD 0.273 Each (On a Reel of 3000) (Exc. Vat)
BD 900.900
BD 0.300 Each (On a Reel of 3000) (inc. VAT)
3000
BD 819.000
BD 0.273 Each (On a Reel of 3000) (Exc. Vat)
BD 900.900
BD 0.300 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishaySpectrums Detected
Visible Light
Wavelength of Peak Sensitivity
820nm
Package Type
0805
Mounting Type
Surface Mount
Number of Pins
2
Diode Material
Si
Angle of Half Sensitivity
±58 °
Country of Origin
Malaysia