Technical Document
Specifications
Brand
VishaySensor Type
Ambient Light
Mounting Type
Surface Mount
Package Type
2.0 x 2.0 x 0.4 mm
Pin Count
6
Dimensions
2.0 x 2.0 x 0.4mm
Interface
I2C
Distrelec Product Id
30214760
Country of Origin
Malaysia
Stock information temporarily unavailable.
BD 1,155.000
BD 0.385 Each (On a Reel of 3000) (Exc. Vat)
BD 1,270.500
BD 0.423 Each (On a Reel of 3000) (inc. VAT)
VEML6035 Vishay, Light Sensor IC, Ambient Light I2C 6-Pin
3000
BD 1,155.000
BD 0.385 Each (On a Reel of 3000) (Exc. Vat)
BD 1,270.500
BD 0.423 Each (On a Reel of 3000) (inc. VAT)
VEML6035 Vishay, Light Sensor IC, Ambient Light I2C 6-Pin
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
3000 - 3000 | BD 0.385 | BD 1,155.000 |
6000+ | BD 0.358 | BD 1,072.500 |
Technical Document
Specifications
Brand
VishaySensor Type
Ambient Light
Mounting Type
Surface Mount
Package Type
2.0 x 2.0 x 0.4 mm
Pin Count
6
Dimensions
2.0 x 2.0 x 0.4mm
Interface
I2C
Distrelec Product Id
30214760
Country of Origin
Malaysia