VEML6040A3OG Vishay, Colour Sensor, Ambient Light Spectralsensitivity to Real Human Eye Responses 650 nm I2C 4-Pin OPLGA

Technical Document
Specifications
Brand
VishaySensor Type
Ambient Light Spectralsensitivity to Real Human Eye Responses
Peak Wavelength
650 nm
Mounting Type
Surface Mount
Package Type
OPLGA
Pin Count
4
Dimensions
2 x 1.25 x 1mm
Height
1mm
Interface
I2C
Length
2mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Width
1.25mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.5 V
Technology
Analogue, Digital
Country of Origin
Philippines
Product details
Vishay Semiconductor VEML6040, Colour Sensor for Red, Green, Blue, and White
VEML6040 color sensor senses red, green, blue, and white light and incorporates photodiodes, amplifiers, and analog / digital circuits into a single chip using CMOS process. With the color sensor applied, the brightness, and color temperature of backlight can be adjusted base on ambient light source that makes panel looks more comfortable for end users eyes. VEML6040s adoption of FiltronTM technology achieves the closest ambient light spectral sensitivity to real human eye responses. VEML6040 provides excellent temperature compensation capability for keeping the output stable under changing temperature. VEML6040s function are easily operated via the simple command format of I2C (SMBus compatible) interface protocol. VEML6040s operating voltage ranges from 2.5 V to 3.6 V. VEML6040 is packaged in a lead (Pb)-free 4 pin OPLGA package which offers the best market-proven reliability.
Package type: surface mount
Dimensions (L x W x H in mm): 2.0 x 1.25 x 1.0
Integrated modules: color sensor (RGBW) and signal conditioning IC
FiltronTM technology provides a spectrum matching real human eye responses
Supports low transmittance (dark) lens design
Fluorescent light flicker immunity
Provides 16-bit resolution for each channel (R, G, B, W)
Selectable maximum detection range (515.4, 1031, 2062, 4124, 8248, or 16 496) lux with highest sensitivity 0.007865 lux/step
Package: OPLGA
Temperature compensation: -40 °C to +85 °C
Low power consumption I2C (SMBus compatible) interface
Floor life: 168 h, MSL 3, according to J-STD-020
Output type: I2C bus
Operation voltage: 2.5 V to 3.6 V
Applications
Handheld device
Notebook
Consumer device
Industrial and mechanical application
Light Sensors, Vishay Semiconductor
BD 6.160
BD 0.616 Each (In a Pack of 10) (Exc. Vat)
BD 6.776
BD 0.678 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 6.160
BD 0.616 Each (In a Pack of 10) (Exc. Vat)
BD 6.776
BD 0.678 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.616 | BD 6.160 |
50 - 90 | BD 0.539 | BD 5.390 |
100 - 240 | BD 0.528 | BD 5.280 |
250 - 490 | BD 0.517 | BD 5.170 |
500+ | BD 0.412 | BD 4.125 |
Technical Document
Specifications
Brand
VishaySensor Type
Ambient Light Spectralsensitivity to Real Human Eye Responses
Peak Wavelength
650 nm
Mounting Type
Surface Mount
Package Type
OPLGA
Pin Count
4
Dimensions
2 x 1.25 x 1mm
Height
1mm
Interface
I2C
Length
2mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Width
1.25mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.5 V
Technology
Analogue, Digital
Country of Origin
Philippines
Product details
Vishay Semiconductor VEML6040, Colour Sensor for Red, Green, Blue, and White
VEML6040 color sensor senses red, green, blue, and white light and incorporates photodiodes, amplifiers, and analog / digital circuits into a single chip using CMOS process. With the color sensor applied, the brightness, and color temperature of backlight can be adjusted base on ambient light source that makes panel looks more comfortable for end users eyes. VEML6040s adoption of FiltronTM technology achieves the closest ambient light spectral sensitivity to real human eye responses. VEML6040 provides excellent temperature compensation capability for keeping the output stable under changing temperature. VEML6040s function are easily operated via the simple command format of I2C (SMBus compatible) interface protocol. VEML6040s operating voltage ranges from 2.5 V to 3.6 V. VEML6040 is packaged in a lead (Pb)-free 4 pin OPLGA package which offers the best market-proven reliability.
Package type: surface mount
Dimensions (L x W x H in mm): 2.0 x 1.25 x 1.0
Integrated modules: color sensor (RGBW) and signal conditioning IC
FiltronTM technology provides a spectrum matching real human eye responses
Supports low transmittance (dark) lens design
Fluorescent light flicker immunity
Provides 16-bit resolution for each channel (R, G, B, W)
Selectable maximum detection range (515.4, 1031, 2062, 4124, 8248, or 16 496) lux with highest sensitivity 0.007865 lux/step
Package: OPLGA
Temperature compensation: -40 °C to +85 °C
Low power consumption I2C (SMBus compatible) interface
Floor life: 168 h, MSL 3, according to J-STD-020
Output type: I2C bus
Operation voltage: 2.5 V to 3.6 V
Applications
Handheld device
Notebook
Consumer device
Industrial and mechanical application