VEML7700-TT Vishay, Ambient Light Sensor, Ambient Light to Digital Data I2C 4-Pin

RS Stock No.: 165-2267Brand: VishayManufacturers Part No.: VEML7700-TT
brand-logo
View all in Colour & Light Sensor ICs

Technical Document

Specifications

Brand

Vishay

Sensor Type

Ambient Light to Digital Data

Mounting Type

Surface Mount

Pin Count

4

Power Dissipation

50mW

Dimensions

6.8 x 3 x 2.35mm

Height

2.35mm

Interface

I2C

Length

6.8mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Technology

Digital

Width

3mm

Minimum Operating Temperature

-25 °C

Minimum Operating Supply Voltage

2.5 V

Country of Origin

Philippines

Product details

VEML7700, High Accuracy Ambient Light Sensor in Side View Package, Vishay Semiconductor

The ambient light sensor, VEML7700 has high accuracy based on the sensitive photodiode and 16-bit resolution analogue to digital converter. The surface mount package has a side view form.

I²C serial communication interface
Operation voltage from 2.5 V to 3.6 V

Light Sensors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 750.200

BD 0.341 Each (On a Reel of 2200) (Exc. Vat)

BD 825.220

BD 0.375 Each (On a Reel of 2200) (inc. VAT)

VEML7700-TT Vishay, Ambient Light Sensor, Ambient Light to Digital Data I2C 4-Pin

BD 750.200

BD 0.341 Each (On a Reel of 2200) (Exc. Vat)

BD 825.220

BD 0.375 Each (On a Reel of 2200) (inc. VAT)

VEML7700-TT Vishay, Ambient Light Sensor, Ambient Light to Digital Data I2C 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Sensor Type

Ambient Light to Digital Data

Mounting Type

Surface Mount

Pin Count

4

Power Dissipation

50mW

Dimensions

6.8 x 3 x 2.35mm

Height

2.35mm

Interface

I2C

Length

6.8mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Technology

Digital

Width

3mm

Minimum Operating Temperature

-25 °C

Minimum Operating Supply Voltage

2.5 V

Country of Origin

Philippines

Product details

VEML7700, High Accuracy Ambient Light Sensor in Side View Package, Vishay Semiconductor

The ambient light sensor, VEML7700 has high accuracy based on the sensitive photodiode and 16-bit resolution analogue to digital converter. The surface mount package has a side view form.

I²C serial communication interface
Operation voltage from 2.5 V to 3.6 V

Light Sensors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more