Technical Document
Specifications
Brand
VishaySpectrums Detected
Day Light
Typical Fall Time
21000ns
Typical Rise Time
14000ns
Maximum Light Current
0.5mA
Angle of Half Sensitivity
60
Mounting Type
Surface Mount
Package Type
PLCC 2
Series
VEMT3705F
Country of Origin
Philippines
BD 173.250
BD 0.116 Each (On a Reel of 1500) (Exc. Vat)
BD 190.575
BD 0.128 Each (On a Reel of 1500) (inc. VAT)
1500
BD 173.250
BD 0.116 Each (On a Reel of 1500) (Exc. Vat)
BD 190.575
BD 0.128 Each (On a Reel of 1500) (inc. VAT)
Stock information temporarily unavailable.
1500
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VishaySpectrums Detected
Day Light
Typical Fall Time
21000ns
Typical Rise Time
14000ns
Maximum Light Current
0.5mA
Angle of Half Sensitivity
60
Mounting Type
Surface Mount
Package Type
PLCC 2
Series
VEMT3705F
Country of Origin
Philippines


