Technical Document
Specifications
Brand
VishayCapacitance
68pF
Voltage
25V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
C0G (NP0)
Country of Origin
Israel
BD 1.155
BD 0.116 Each (Supplied as a Tape) (Exc. Vat)
BD 1.271
BD 0.128 Each (Supplied as a Tape) (inc. VAT)
Standard
10
BD 1.155
BD 0.116 Each (Supplied as a Tape) (Exc. Vat)
BD 1.271
BD 0.128 Each (Supplied as a Tape) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
10 - 240 | BD 0.116 | BD 1.155 |
250 - 490 | BD 0.100 | BD 0.998 |
500 - 990 | BD 0.094 | BD 0.945 |
1000 - 2490 | BD 0.089 | BD 0.892 |
2500+ | BD 0.079 | BD 0.788 |
Technical Document
Specifications
Brand
VishayCapacitance
68pF
Voltage
25V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
C0G (NP0)
Country of Origin
Israel