Vishay 20pF Multilayer Ceramic Capacitor MLCC, 250V dc V, SMD

RS Stock No.: 250-7677Brand: VishayManufacturers Part No.: VJ0603D200JXPAJ
brand-logo

Technical Document

Specifications

Brand

Vishay

Capacitance

20pF

Voltage

250V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G (NP0)

Country of Origin

Israel

Stock information temporarily unavailable.

BD 0.990

BD 0.099 Each (Supplied as a Tape) (Exc. Vat)

BD 1.089

BD 0.109 Each (Supplied as a Tape) (inc. VAT)

Vishay 20pF Multilayer Ceramic Capacitor MLCC, 250V dc V, SMD
Select packaging type

BD 0.990

BD 0.099 Each (Supplied as a Tape) (Exc. Vat)

BD 1.089

BD 0.109 Each (Supplied as a Tape) (inc. VAT)

Vishay 20pF Multilayer Ceramic Capacitor MLCC, 250V dc V, SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tape
10 - 90BD 0.099BD 0.990
100 - 240BD 0.060BD 0.605
250 - 490BD 0.055BD 0.550
500 - 990BD 0.044BD 0.440
1000+BD 0.038BD 0.385

Technical Document

Specifications

Brand

Vishay

Capacitance

20pF

Voltage

250V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G (NP0)

Country of Origin

Israel