Technical Document
Specifications
Brand
VishayCapacitance
47pF
Voltage
250V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
C0G (NP0)
Country of Origin
Israel
Stock information temporarily unavailable.
BD 44.000
BD 0.044 Each (On a Reel of 1000) (Exc. Vat)
BD 48.400
BD 0.048 Each (On a Reel of 1000) (inc. VAT)
Vishay 47pF Multilayer Ceramic Capacitor MLCC, 250V dc V, SMD
1000
BD 44.000
BD 0.044 Each (On a Reel of 1000) (Exc. Vat)
BD 48.400
BD 0.048 Each (On a Reel of 1000) (inc. VAT)
Vishay 47pF Multilayer Ceramic Capacitor MLCC, 250V dc V, SMD
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
1000 - 4000 | BD 0.044 | BD 44.000 |
5000 - 9000 | BD 0.044 | BD 44.000 |
10000 - 24000 | BD 0.044 | BD 44.000 |
25000+ | BD 0.038 | BD 38.500 |
Technical Document
Specifications
Brand
VishayCapacitance
47pF
Voltage
250V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
C0G (NP0)
Country of Origin
Israel