Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 651-9998Brand: VishayManufacturers Part No.: VJ0603Y103KXAAC
brand-logo

Technical Document

Specifications

Brand

Vishay

Capacitance

10nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.92mm

Length

1.6mm

Depth

0.8mm

Height

0.92mm

Series

VJ

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Product details

Vishay 0603

Surface Mount Multilayer Ceramic Chip Capacitors, VJ Commercial Series

Features:

• C0G (NP0) and X7R dielectrics offered
• C0G (NP0) is an ultra-stable dielectric offering a very low Temperature Coefficient of Capacitance (TCC)
• C0G (NP0) offers low dissipation
• Excellent aging characteristics
• Ideal for decoupling and filtering (X7R)
• Ideal for surge suppression and high voltage applications
• Wide range of case sizes, voltage ratings and capacitance values
• Wet build process
• Reliable Noble Metal Electrode (NME) system

Applications:

• Timing and tuning circuits
• Sensor and scanner applications
• Decoupling and filtering
• Surge suppression

You may be interested in
Vishay 10nF MLCC, 50V dc V, ±10%
P.O.A.Each (In a Pack of 25) (Exc. Vat)
Stock information temporarily unavailable.

BD 1.238

BD 0.050 Each (In a Pack of 25) (Exc. Vat)

BD 1.362

BD 0.055 Each (In a Pack of 25) (inc. VAT)

Vishay 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Select packaging type

BD 1.238

BD 0.050 Each (In a Pack of 25) (Exc. Vat)

BD 1.362

BD 0.055 Each (In a Pack of 25) (inc. VAT)

Vishay 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 225BD 0.050BD 1.238
250 - 600BD 0.028BD 0.688
625 - 1225BD 0.028BD 0.688
1250+BD 0.028BD 0.688
You may be interested in
Vishay 10nF MLCC, 50V dc V, ±10%
P.O.A.Each (In a Pack of 25) (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

Capacitance

10nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.92mm

Length

1.6mm

Depth

0.8mm

Height

0.92mm

Series

VJ

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Product details

Vishay 0603

Surface Mount Multilayer Ceramic Chip Capacitors, VJ Commercial Series

Features:

• C0G (NP0) and X7R dielectrics offered
• C0G (NP0) is an ultra-stable dielectric offering a very low Temperature Coefficient of Capacitance (TCC)
• C0G (NP0) offers low dissipation
• Excellent aging characteristics
• Ideal for decoupling and filtering (X7R)
• Ideal for surge suppression and high voltage applications
• Wide range of case sizes, voltage ratings and capacitance values
• Wet build process
• Reliable Noble Metal Electrode (NME) system

Applications:

• Timing and tuning circuits
• Sensor and scanner applications
• Decoupling and filtering
• Surge suppression

You may be interested in
Vishay 10nF MLCC, 50V dc V, ±10%
P.O.A.Each (In a Pack of 25) (Exc. Vat)