Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 272-7885Brand: VishayManufacturers Part No.: VJ0603Y104KXACW1BC
brand-logo

Technical Document

Specifications

Brand

Vishay

Capacitance

100nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Country of Origin

Hong Kong

Stock information temporarily unavailable.

BD 22.000

BD 0.006 Each (On a Reel of 4000) (Exc. Vat)

BD 24.200

BD 0.007 Each (On a Reel of 4000) (inc. VAT)

Vishay 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

BD 22.000

BD 0.006 Each (On a Reel of 4000) (Exc. Vat)

BD 24.200

BD 0.007 Each (On a Reel of 4000) (inc. VAT)

Vishay 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Capacitance

100nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Country of Origin

Hong Kong