Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD

RS Stock No.: 250-7684Brand: VishayManufacturers Part No.: VJ0603Y221KXACW1BC
brand-logo

Technical Document

Specifications

Brand

Vishay

Capacitance

220pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Country of Origin

Israel

Stock information temporarily unavailable.

BD 1.575

BD 0.016 Each (Supplied as a Tape) (Exc. Vat)

BD 1.733

BD 0.018 Each (Supplied as a Tape) (inc. VAT)

Vishay 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
Select packaging type

BD 1.575

BD 0.016 Each (Supplied as a Tape) (Exc. Vat)

BD 1.733

BD 0.018 Each (Supplied as a Tape) (inc. VAT)

Vishay 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
100 - 900BD 0.016BD 1.575
1000 - 1900BD 0.010BD 1.050
2000+BD 0.010BD 1.050

Technical Document

Specifications

Brand

Vishay

Capacitance

220pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Country of Origin

Israel