Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 100pF Multilayer Ceramic Capacitor MLCC, 250V dc V, SMD

RS Stock No.: 250-7685Brand: VishayManufacturers Part No.: VJ0805D101JXPAJ
brand-logo

Technical Document

Specifications

Brand

Vishay

Capacitance

100pF

Voltage

250V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G (NP0)

Country of Origin

Israel

Stock information temporarily unavailable.

BD 71.500

BD 0.072 Each (On a Reel of 1000) (Exc. Vat)

BD 78.650

BD 0.079 Each (On a Reel of 1000) (inc. VAT)

Vishay 100pF Multilayer Ceramic Capacitor MLCC, 250V dc V, SMD

BD 71.500

BD 0.072 Each (On a Reel of 1000) (Exc. Vat)

BD 78.650

BD 0.079 Each (On a Reel of 1000) (inc. VAT)

Vishay 100pF Multilayer Ceramic Capacitor MLCC, 250V dc V, SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
1000 - 1000BD 0.072BD 71.500
2000 - 4000BD 0.066BD 66.000
5000 - 9000BD 0.066BD 66.000
10000+BD 0.060BD 60.500

Technical Document

Specifications

Brand

Vishay

Capacitance

100pF

Voltage

250V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G (NP0)

Country of Origin

Israel