Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 272-7936Brand: VishayManufacturers Part No.: VJ0805Y104JXAAT
brand-logo

Technical Document

Specifications

Brand

Vishay

Capacitance

100nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±5%

Country of Origin

Israel

Stock information temporarily unavailable.

BD 7.150

BD 0.072 Each (Supplied as a Tape) (Exc. Vat)

BD 7.865

BD 0.079 Each (Supplied as a Tape) (inc. VAT)

Vishay 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
Select packaging type

BD 7.150

BD 0.072 Each (Supplied as a Tape) (Exc. Vat)

BD 7.865

BD 0.079 Each (Supplied as a Tape) (inc. VAT)

Vishay 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
100 - 400BD 0.072BD 7.150
500 - 900BD 0.066BD 6.600
1000 - 1400BD 0.060BD 6.050
1500+BD 0.050BD 4.950

Technical Document

Specifications

Brand

Vishay

Capacitance

100nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±5%

Country of Origin

Israel