Technical Document
Specifications
Brand
VishayCapacitance
470pF
Voltage
2kV dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
10%
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 478.500
BD 0.160 Each (On a Reel of 3000) (Exc. Vat)
BD 526.350
BD 0.176 Each (On a Reel of 3000) (inc. VAT)
Vishay 470pF Multilayer Ceramic Capacitor MLCC, 2kV dc V, 10% , SMD
3000
BD 478.500
BD 0.160 Each (On a Reel of 3000) (Exc. Vat)
BD 526.350
BD 0.176 Each (On a Reel of 3000) (inc. VAT)
Vishay 470pF Multilayer Ceramic Capacitor MLCC, 2kV dc V, 10% , SMD
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayCapacitance
470pF
Voltage
2kV dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
10%
Country of Origin
Taiwan, Province Of China