Vishay 100pF Multilayer Ceramic Capacitor MLCC, 2kV dc V, 5% , SMD

RS Stock No.: 298-561Brand: VishayManufacturers Part No.: VJ1812A101JXFTW1HV
brand-logo

Technical Document

Specifications

Brand

Vishay

Capacitance

100pF

Voltage

2kV dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

C0G (NP0)

Tolerance

5%

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 0.990

BD 0.099 Each (In a Bag of 10) (Exc. Vat)

BD 1.089

BD 0.109 Each (In a Bag of 10) (inc. VAT)

Vishay 100pF Multilayer Ceramic Capacitor MLCC, 2kV dc V, 5% , SMD
Select packaging type

BD 0.990

BD 0.099 Each (In a Bag of 10) (Exc. Vat)

BD 1.089

BD 0.109 Each (In a Bag of 10) (inc. VAT)

Vishay 100pF Multilayer Ceramic Capacitor MLCC, 2kV dc V, 5% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Capacitance

100pF

Voltage

2kV dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

C0G (NP0)

Tolerance

5%

Country of Origin

Taiwan, Province Of China