Technical Document
Specifications
Brand
VishayCapacitance
220pF
Voltage
3kV dc
Package/Case
1812 (4532M)
Mounting Type
Surface Mount
Dielectric
C0G (NP0)
Tolerance
10%
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 143.000
BD 0.072 Each (On a Reel of 2000) (Exc. Vat)
BD 157.300
BD 0.079 Each (On a Reel of 2000) (inc. VAT)
Vishay 220pF Multilayer Ceramic Capacitor MLCC, 3kV dc V, 10% , SMD
2000
BD 143.000
BD 0.072 Each (On a Reel of 2000) (Exc. Vat)
BD 157.300
BD 0.079 Each (On a Reel of 2000) (inc. VAT)
Vishay 220pF Multilayer Ceramic Capacitor MLCC, 3kV dc V, 10% , SMD
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayCapacitance
220pF
Voltage
3kV dc
Package/Case
1812 (4532M)
Mounting Type
Surface Mount
Dielectric
C0G (NP0)
Tolerance
10%
Country of Origin
Taiwan, Province Of China