VLMU1610-365-135 Vishay, VLMU1610 Series UV LED, 370nm 50mW 135 °, 2-Pin Surface Mount package

RS Stock No.: 133-6267Brand: VishayManufacturers Part No.: VLMU1610-365-135
brand-logo
View all in UV LEDs

Technical Document

Specifications

Brand

Vishay

Number of LEDs

1

Peak Wavelength

370nm

Radiant Flux

50 mW @ 60 mAmW

Viewing Angle

135 °

Lens Shape

Square

Number of Pins

2

LED Material

InGaN

Mounting Type

Surface Mount

Height

1.38mm

Length

1.6mm

Width

1.6mm

Series

VLMU1610

Dimensions

1.6 x 1.6 x 1.38mm

Country of Origin

China

Product details

Vishay UV SMD LED with Silicone Lens

VLMU1610-365-135 is a ceramic based mid power UV LED with silicone lens for long life time. The package size is 1.6 mm x 1.6 mm and the radiant power up to 26 mW at 20 mA in a wavelength range of 362.5 nm to 370 nm.

• Ceramic SMT package with silicone lens
• Dimension (L x W x H) in mm: 1.6 x 1.6 x 1.4
• Forward current: up to 60 mADC
• Radiant power (typ.): 20 mW at 20 mA, 55 mW at 60 mA
• Die: InGaN
• Resin: silicone (water clear)
• Leads / terminations finish: gold plated (Au)
• Grouping parameters: Radiant power/Peak wavelength/Forward voltage
• Reflow soldering method
• MSL 3 according to J-STD-020

Applications

• Industrial curing
• Photocatalytic purification
• Poster printing curing
• Counterfeit money detector
• Blood detector
• Nail curing
• Teeth curing

Depending on the mode of operation, these devices emit highly concentrated non-visible ultraviolet light which can be hazardous to the human eye. Products which incorporate these devices have to follow the safety precautions given in IEC 62471 “Photobiological Safety of Lamps and Lamp Systems”.

Ultraviolet (UV) LEDs, Vishay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 4.840

BD 0.968 Each (In a Pack of 5) (Exc. Vat)

BD 5.324

BD 1.065 Each (In a Pack of 5) (inc. VAT)

VLMU1610-365-135 Vishay, VLMU1610 Series UV LED, 370nm 50mW 135 °, 2-Pin Surface Mount package

BD 4.840

BD 0.968 Each (In a Pack of 5) (Exc. Vat)

BD 5.324

BD 1.065 Each (In a Pack of 5) (inc. VAT)

VLMU1610-365-135 Vishay, VLMU1610 Series UV LED, 370nm 50mW 135 °, 2-Pin Surface Mount package

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Number of LEDs

1

Peak Wavelength

370nm

Radiant Flux

50 mW @ 60 mAmW

Viewing Angle

135 °

Lens Shape

Square

Number of Pins

2

LED Material

InGaN

Mounting Type

Surface Mount

Height

1.38mm

Length

1.6mm

Width

1.6mm

Series

VLMU1610

Dimensions

1.6 x 1.6 x 1.38mm

Country of Origin

China

Product details

Vishay UV SMD LED with Silicone Lens

VLMU1610-365-135 is a ceramic based mid power UV LED with silicone lens for long life time. The package size is 1.6 mm x 1.6 mm and the radiant power up to 26 mW at 20 mA in a wavelength range of 362.5 nm to 370 nm.

• Ceramic SMT package with silicone lens
• Dimension (L x W x H) in mm: 1.6 x 1.6 x 1.4
• Forward current: up to 60 mADC
• Radiant power (typ.): 20 mW at 20 mA, 55 mW at 60 mA
• Die: InGaN
• Resin: silicone (water clear)
• Leads / terminations finish: gold plated (Au)
• Grouping parameters: Radiant power/Peak wavelength/Forward voltage
• Reflow soldering method
• MSL 3 according to J-STD-020

Applications

• Industrial curing
• Photocatalytic purification
• Poster printing curing
• Counterfeit money detector
• Blood detector
• Nail curing
• Teeth curing

Depending on the mode of operation, these devices emit highly concentrated non-visible ultraviolet light which can be hazardous to the human eye. Products which incorporate these devices have to follow the safety precautions given in IEC 62471 “Photobiological Safety of Lamps and Lamp Systems”.

Ultraviolet (UV) LEDs, Vishay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more