Vishay White LED PLCC 2 SMD, VLMW41S1T1-5K8L-08

RS Stock No.: 257-6933Brand: VishayManufacturers Part No.: VLMW41S1T1-5K8L-08
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

Vishay

LED Colours

White

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Stock information temporarily unavailable.

BD 2.970

BD 0.297 Each (In a Pack of 10) (Exc. Vat)

BD 3.267

BD 0.327 Each (In a Pack of 10) (inc. VAT)

Vishay White LED PLCC 2 SMD, VLMW41S1T1-5K8L-08
Select packaging type

BD 2.970

BD 0.297 Each (In a Pack of 10) (Exc. Vat)

BD 3.267

BD 0.327 Each (In a Pack of 10) (inc. VAT)

Vishay White LED PLCC 2 SMD, VLMW41S1T1-5K8L-08
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40BD 0.297BD 2.970
50 - 90BD 0.292BD 2.915
100 - 240BD 0.209BD 2.090
250 - 490BD 0.204BD 2.035
500+BD 0.204BD 2.035

Technical Document

Specifications

Brand

Vishay

LED Colours

White

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1