Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Phototriac
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
7
Package Type
DIP
Input Current Type
DC
Maximum Input Current
50 mA
Isolation Voltage
5300 Vrms
Series
VO
Country of Origin
Malaysia
Product details
Optocoupler, Phototriac Output, Vishay Semiconductor
Vishay optocoupler with a photo triac output VOM160, VOM3052, VOM3053 and BRT21 series Isolate low-voltage logic from 120Vac, 240Vac, and 380Vac lines to control resistive, inductive, or capacitive loads including motors, high current thyristors or triac, solenoids and relays.
VOM160,VOM3052 and VOM3053 photo triac output optocouplers provide up to 3750 Vrms of voltage Isolation.
VOM160,VOM3052, VOM3053 and K3010P - Non-Zero Crosing
Optocoupler VOM160,VOM3052, VOM3053 and K3010P applications include triac drives, Industrial controls, solid-state relays, lighting controls, consumer appliances and office equipment.
BRT11,BRT12 and BRT13 - Non-Zero Crossing
BRT21- Zero Crossing
Optocoupler BRT11,BRT12,BRT13 and BRT21 applications include Industrial controls, consumer appliances and office equipment.
Optocouplers, Vishay Semiconductor
BD 1.430
BD 0.715 Each (In a Bag of 2) (Exc. Vat)
BD 1.573
BD 0.787 Each (In a Bag of 2) (inc. VAT)
Standard
2
BD 1.430
BD 0.715 Each (In a Bag of 2) (Exc. Vat)
BD 1.573
BD 0.787 Each (In a Bag of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Phototriac
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
7
Package Type
DIP
Input Current Type
DC
Maximum Input Current
50 mA
Isolation Voltage
5300 Vrms
Series
VO
Country of Origin
Malaysia
Product details
Optocoupler, Phototriac Output, Vishay Semiconductor
Vishay optocoupler with a photo triac output VOM160, VOM3052, VOM3053 and BRT21 series Isolate low-voltage logic from 120Vac, 240Vac, and 380Vac lines to control resistive, inductive, or capacitive loads including motors, high current thyristors or triac, solenoids and relays.
VOM160,VOM3052 and VOM3053 photo triac output optocouplers provide up to 3750 Vrms of voltage Isolation.
VOM160,VOM3052, VOM3053 and K3010P - Non-Zero Crosing
Optocoupler VOM160,VOM3052, VOM3053 and K3010P applications include triac drives, Industrial controls, solid-state relays, lighting controls, consumer appliances and office equipment.
BRT11,BRT12 and BRT13 - Non-Zero Crossing
BRT21- Zero Crossing
Optocoupler BRT11,BRT12,BRT13 and BRT21 applications include Industrial controls, consumer appliances and office equipment.