Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
CMOS
Maximum Forward Voltage
1.7V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Typical Rise Time
23µs
Maximum Input Current
15 mA
Isolation Voltage
5.3 kVrms
Logic Output
Yes
Typical Fall Time
7µs
Series
VO
Country of Origin
Malaysia
BD 42.900
BD 0.858 Each (In a Tube of 50) (Exc. Vat)
BD 47.190
BD 0.944 Each (In a Tube of 50) (inc. VAT)
50
BD 42.900
BD 0.858 Each (In a Tube of 50) (Exc. Vat)
BD 47.190
BD 0.944 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | BD 0.858 | BD 42.900 |
100 - 200 | BD 0.698 | BD 34.925 |
250 - 450 | BD 0.660 | BD 33.000 |
500+ | BD 0.522 | BD 26.125 |
Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
CMOS
Maximum Forward Voltage
1.7V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Typical Rise Time
23µs
Maximum Input Current
15 mA
Isolation Voltage
5.3 kVrms
Logic Output
Yes
Typical Fall Time
7µs
Series
VO
Country of Origin
Malaysia