Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay, VO4257D-X007T Phototriac Output Optocoupler, Surface Mount, 6-Pin PDIP

RS Stock No.: 710-4020Brand: VishayManufacturers Part No.: VO4257D-X007T
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Phototriac

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Maximum Input Current

60 mA

Isolation Voltage

5300 V ac

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Vishay, VO4257D-X007T Phototriac Output Optocoupler, Surface Mount, 6-Pin PDIP

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Vishay, VO4257D-X007T Phototriac Output Optocoupler, Surface Mount, 6-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Phototriac

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Maximum Input Current

60 mA

Isolation Voltage

5300 V ac

You may be interested in