Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
4
Package Type
LSOP
Input Current Type
AC
Series
VOL
BD 429.000
BD 0.143 Each (On a Reel of 3000) (Exc. Vat)
BD 471.900
BD 0.157 Each (On a Reel of 3000) (inc. VAT)
3000
BD 429.000
BD 0.143 Each (On a Reel of 3000) (Exc. Vat)
BD 471.900
BD 0.157 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
4
Package Type
LSOP
Input Current Type
AC
Series
VOL