Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
MOSFET
Maximum Forward Voltage
1.6V
Number of Channels
1
Number of Pins
4
Package Type
SOP
Maximum Input Current
50 mA
Isolation Voltage
4.5 kVrms
Logic Output
Yes
Series
VOM
Country of Origin
Malaysia
BD 6.248
BD 1.250 Each (In a Pack of 5) (Exc. Vat)
BD 6.873
BD 1.375 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 6.248
BD 1.250 Each (In a Pack of 5) (Exc. Vat)
BD 6.873
BD 1.375 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 1.250 | BD 6.248 |
50 - 120 | BD 1.029 | BD 5.145 |
125 - 245 | BD 0.903 | BD 4.515 |
250 - 495 | BD 0.872 | BD 4.358 |
500+ | BD 0.861 | BD 4.305 |
Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
MOSFET
Maximum Forward Voltage
1.6V
Number of Channels
1
Number of Pins
4
Package Type
SOP
Maximum Input Current
50 mA
Isolation Voltage
4.5 kVrms
Logic Output
Yes
Series
VOM
Country of Origin
Malaysia