Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.6V
Number of Channels
1
Number of Pins
4
Package Type
SOP
Input Current Type
DC
Typical Rise Time
7µs
Maximum Input Current
60 mA
Isolation Voltage
3.75 kVrms
Maximum Current Transfer Ratio
200%
Minimum Current Transfer Ratio
100%
Typical Fall Time
7µs
Series
VOM
BD 231.000
BD 0.077 Each (On a Reel of 3000) (Exc. Vat)
BD 254.100
BD 0.085 Each (On a Reel of 3000) (inc. VAT)
3000
BD 231.000
BD 0.077 Each (On a Reel of 3000) (Exc. Vat)
BD 254.100
BD 0.085 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
3000 - 3000 | BD 0.077 | BD 231.000 |
6000+ | BD 0.072 | BD 214.500 |
Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.6V
Number of Channels
1
Number of Pins
4
Package Type
SOP
Input Current Type
DC
Typical Rise Time
7µs
Maximum Input Current
60 mA
Isolation Voltage
3.75 kVrms
Maximum Current Transfer Ratio
200%
Minimum Current Transfer Ratio
100%
Typical Fall Time
7µs
Series
VOM