Vishay, VOM617A-7X001T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SOP

RS Stock No.: 773-0244Brand: VishayManufacturers Part No.: VOM617A-7X001T
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.6V

Number of Channels

1

Number of Pins

4

Package Type

SOP

Input Current Type

DC

Typical Rise Time

7µs

Maximum Input Current

60 mA

Isolation Voltage

3750 Vrms

Maximum Current Transfer Ratio

160%

Typical Fall Time

12µs

Series

VOM

Product details

Optocoupler, Transistor Output, VOM Series, Vishay Semiconductor

Vishay low input current optocoupler with a phototransistor output VOM617A and VOM618A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.

VOM617A and VOM618A series provides up to 3750Vrms of voltage Isolation
Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar
Optocouplers VOM617A and VOM618A have an operating temperature up to 110 degrees Celsius.

Optocouplers, Vishay Semiconductor

BD 3.025

BD 0.121 Each (In a Bag of 25) (Exc. Vat)

BD 3.327

BD 0.133 Each (In a Bag of 25) (inc. VAT)

Vishay, VOM617A-7X001T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SOP
Select packaging type

BD 3.025

BD 0.121 Each (In a Bag of 25) (Exc. Vat)

BD 3.327

BD 0.133 Each (In a Bag of 25) (inc. VAT)

Vishay, VOM617A-7X001T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SOP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.6V

Number of Channels

1

Number of Pins

4

Package Type

SOP

Input Current Type

DC

Typical Rise Time

7µs

Maximum Input Current

60 mA

Isolation Voltage

3750 Vrms

Maximum Current Transfer Ratio

160%

Typical Fall Time

12µs

Series

VOM

Product details

Optocoupler, Transistor Output, VOM Series, Vishay Semiconductor

Vishay low input current optocoupler with a phototransistor output VOM617A and VOM618A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.

VOM617A and VOM618A series provides up to 3750Vrms of voltage Isolation
Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar
Optocouplers VOM617A and VOM618A have an operating temperature up to 110 degrees Celsius.

Optocouplers, Vishay Semiconductor