Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.6V
Number of Channels
1
Number of Pins
4
Package Type
SOP
Input Current Type
DC
Typical Rise Time
6µs
Maximum Input Current
60 mA
Isolation Voltage
3750 Vrms
Maximum Current Transfer Ratio
600%
Typical Fall Time
29µs
Series
VOM
Country of Origin
Philippines
Product details
Optocoupler, Transistor Output, VOM Series, Vishay Semiconductor
Vishay low input current optocoupler with a phototransistor output VOM617A and VOM618A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.
VOM617A and VOM618A series provides up to 3750Vrms of voltage Isolation
Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar
Optocouplers VOM617A and VOM618A have an operating temperature up to 110 degrees Celsius.
Optocouplers, Vishay Semiconductor
BD 1.595
BD 0.160 Each (In a Bag of 10) (Exc. Vat)
BD 1.755
BD 0.176 Each (In a Bag of 10) (inc. VAT)
Standard
10
BD 1.595
BD 0.160 Each (In a Bag of 10) (Exc. Vat)
BD 1.755
BD 0.176 Each (In a Bag of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.6V
Number of Channels
1
Number of Pins
4
Package Type
SOP
Input Current Type
DC
Typical Rise Time
6µs
Maximum Input Current
60 mA
Isolation Voltage
3750 Vrms
Maximum Current Transfer Ratio
600%
Typical Fall Time
29µs
Series
VOM
Country of Origin
Philippines
Product details
Optocoupler, Transistor Output, VOM Series, Vishay Semiconductor
Vishay low input current optocoupler with a phototransistor output VOM617A and VOM618A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.
VOM617A and VOM618A series provides up to 3750Vrms of voltage Isolation
Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar
Optocouplers VOM617A and VOM618A have an operating temperature up to 110 degrees Celsius.