Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay VOR2121 Series Solid State Relay, 200 mA Load, Surface Mount, 250 V ac/dc Load

RS Stock No.: 230-8396Brand: VishayManufacturers Part No.: VOR2121B8
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Vishay

Maximum Load Current

200 mA

Mounting Type

Surface Mount

Maximum Load Voltage

250 V ac/dc

Switching Type

AC/DC

Contact Configuration

2 x SPST-NO

Output Device

MOSFET

Series

VOR2121

Stock information temporarily unavailable.

BD 2,893.000

BD 1.446 Each (In a Tube of 2000) (Exc. Vat)

BD 3,182.300

BD 1.591 Each (In a Tube of 2000) (inc. VAT)

Vishay VOR2121 Series Solid State Relay, 200 mA Load, Surface Mount, 250 V ac/dc Load

BD 2,893.000

BD 1.446 Each (In a Tube of 2000) (Exc. Vat)

BD 3,182.300

BD 1.591 Each (In a Tube of 2000) (inc. VAT)

Vishay VOR2121 Series Solid State Relay, 200 mA Load, Surface Mount, 250 V ac/dc Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Maximum Load Current

200 mA

Mounting Type

Surface Mount

Maximum Load Voltage

250 V ac/dc

Switching Type

AC/DC

Contact Configuration

2 x SPST-NO

Output Device

MOSFET

Series

VOR2121