Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay, VOS615A-X001T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SSOP

RS Stock No.: 818-4531Brand: VishayManufacturers Part No.: VOS615A-X001T
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

4

Package Type

SSOP

Input Current Type

DC

Typical Rise Time

3µs

Maximum Input Current

50 mA

Isolation Voltage

3750 Vrms

Maximum Current Transfer Ratio

600%

Typical Fall Time

3µs

Series

VOS

Country of Origin

China

Product details

Optocoupler, Transistor Output, VOS Series, Vishay Semiconductor

Optocouplers, Vishay Semiconductor

Stock information temporarily unavailable.

BD 3.520

BD 0.176 Each (In a Pack of 20) (Exc. Vat)

BD 3.872

BD 0.194 Each (In a Pack of 20) (inc. VAT)

Vishay, VOS615A-X001T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SSOP
Select packaging type

BD 3.520

BD 0.176 Each (In a Pack of 20) (Exc. Vat)

BD 3.872

BD 0.194 Each (In a Pack of 20) (inc. VAT)

Vishay, VOS615A-X001T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 180BD 0.176BD 3.520
200 - 480BD 0.121BD 2.420
500 - 980BD 0.099BD 1.980
1000 - 1980BD 0.094BD 1.870
2000+BD 0.094BD 1.870

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

4

Package Type

SSOP

Input Current Type

DC

Typical Rise Time

3µs

Maximum Input Current

50 mA

Isolation Voltage

3750 Vrms

Maximum Current Transfer Ratio

600%

Typical Fall Time

3µs

Series

VOS

Country of Origin

China

Product details

Optocoupler, Transistor Output, VOS Series, Vishay Semiconductor

Optocouplers, Vishay Semiconductor