Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 1MΩ Metal Glaze Resistor 0.25W ±5% VR25000001004JA100

RS Stock No.: 176-7833Brand: VishayManufacturers Part No.: VR25000001004JA100
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

1MΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Metal Glaze

Series

VR25

Temperature Coefficient

±200ppm/°C

Product details

VR25 series metal film resistors

Range of high impedance resistors with metal film bodies.
High operating voltage.

Approvals

LNZ 44-04

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 1MΩ Metal Glaze Resistor 0.25W ±5% VR25000001004JA100
BD 0.085Each (In a Pack of 25) (Exc. Vat)
Stock information temporarily unavailable.

BD 3.850

BD 0.077 Each (In a Pack of 50) (Exc. Vat)

BD 4.235

BD 0.085 Each (In a Pack of 50) (inc. VAT)

Vishay 1MΩ Metal Glaze Resistor 0.25W ±5% VR25000001004JA100

BD 3.850

BD 0.077 Each (In a Pack of 50) (Exc. Vat)

BD 4.235

BD 0.085 Each (In a Pack of 50) (inc. VAT)

Vishay 1MΩ Metal Glaze Resistor 0.25W ±5% VR25000001004JA100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 200BD 0.077BD 3.850
250 - 450BD 0.038BD 1.925
500 - 1200BD 0.033BD 1.650
1250 - 2450BD 0.033BD 1.650
2500+BD 0.033BD 1.650

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 1MΩ Metal Glaze Resistor 0.25W ±5% VR25000001004JA100
BD 0.085Each (In a Pack of 25) (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

Resistance

1MΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Metal Glaze

Series

VR25

Temperature Coefficient

±200ppm/°C

Product details

VR25 series metal film resistors

Range of high impedance resistors with metal film bodies.
High operating voltage.

Approvals

LNZ 44-04

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 1MΩ Metal Glaze Resistor 0.25W ±5% VR25000001004JA100
BD 0.085Each (In a Pack of 25) (Exc. Vat)