Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 1MΩ Metal Glaze Resistor 0.25W ±5% VR25000001004JA100

RS Stock No.: 683-5278Brand: VishayManufacturers Part No.: VR25000001004JA100Distrelec Article No.: 30247349
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

1MΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Metal Glaze

Series

VR25

Temperature Coefficient

±200ppm/°C

Product details

VR25 Series, Axial

Metal glazed thick film
Safety requirements of IEC65
Colour code in accordance with IEC62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 1MΩ Metal Glaze Resistor 0.25W ±5% VR25000001004JA100
BD 0.085Each (In a Pack of 50) (Exc. Vat)
Stock information temporarily unavailable.

BD 1.925

BD 0.077 Each (In a Pack of 25) (Exc. Vat)

BD 2.117

BD 0.085 Each (In a Pack of 25) (inc. VAT)

Vishay 1MΩ Metal Glaze Resistor 0.25W ±5% VR25000001004JA100
Select packaging type

BD 1.925

BD 0.077 Each (In a Pack of 25) (Exc. Vat)

BD 2.117

BD 0.085 Each (In a Pack of 25) (inc. VAT)

Vishay 1MΩ Metal Glaze Resistor 0.25W ±5% VR25000001004JA100
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 100BD 0.077BD 1.925
125 - 225BD 0.033BD 0.825
250 - 600BD 0.028BD 0.688
625 - 1225BD 0.028BD 0.688
1250+BD 0.028BD 0.688

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 1MΩ Metal Glaze Resistor 0.25W ±5% VR25000001004JA100
BD 0.085Each (In a Pack of 50) (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

Resistance

1MΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Metal Glaze

Series

VR25

Temperature Coefficient

±200ppm/°C

Product details

VR25 Series, Axial

Metal glazed thick film
Safety requirements of IEC65
Colour code in accordance with IEC62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 1MΩ Metal Glaze Resistor 0.25W ±5% VR25000001004JA100
BD 0.085Each (In a Pack of 50) (Exc. Vat)