Technical Document
Specifications
Brand
VishayResistance
8.2MΩ
Power Rating
0.25W
Tolerance
±5%
Technology
Metal Glaze
Series
VR25
Temperature Coefficient
±200ppm/°C
Product details
VR25 Series, Axial
Metal glazed thick film
Safety requirements of IEC65
Colour code in accordance with IEC62
BD 2.200
BD 0.088 Each (In a Pack of 25) (Exc. Vat)
BD 2.420
BD 0.097 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 2.200
BD 0.088 Each (In a Pack of 25) (Exc. Vat)
BD 2.420
BD 0.097 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | BD 0.088 | BD 2.200 |
125 - 225 | BD 0.038 | BD 0.962 |
250 - 600 | BD 0.038 | BD 0.962 |
625 - 1225 | BD 0.033 | BD 0.825 |
1250+ | BD 0.033 | BD 0.825 |
Technical Document
Specifications
Brand
VishayResistance
8.2MΩ
Power Rating
0.25W
Tolerance
±5%
Technology
Metal Glaze
Series
VR25
Temperature Coefficient
±200ppm/°C
Product details
VR25 Series, Axial
Metal glazed thick film
Safety requirements of IEC65
Colour code in accordance with IEC62