Technical Document
Specifications
Brand
VishayResistance
27mΩ
Power Rating
0.5W
Tolerance
±5%
Technology
Metal Glaze
Series
VR37
Package/Case
0309
Maximum Operating Temperature
+155°C
Temperature Coefficient
±200ppm/°C
Minimum Operating Temperature
-55°C
Country of Origin
Belgium
Product details
VR37 series metal film resistors
Range of high impedance resistors with metal film bodies.
High operating voltage.
Approvals
LNZ 44-04
BD 3.575
BD 0.072 Each (In a Pack of 50) (Exc. Vat)
BD 3.933
BD 0.079 Each (In a Pack of 50) (inc. VAT)
50
BD 3.575
BD 0.072 Each (In a Pack of 50) (Exc. Vat)
BD 3.933
BD 0.079 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | BD 0.072 | BD 3.575 |
100 - 450 | BD 0.072 | BD 3.575 |
500 - 950 | BD 0.066 | BD 3.300 |
1000 - 2450 | BD 0.066 | BD 3.300 |
2500+ | BD 0.066 | BD 3.300 |
Technical Document
Specifications
Brand
VishayResistance
27mΩ
Power Rating
0.5W
Tolerance
±5%
Technology
Metal Glaze
Series
VR37
Package/Case
0309
Maximum Operating Temperature
+155°C
Temperature Coefficient
±200ppm/°C
Minimum Operating Temperature
-55°C
Country of Origin
Belgium
Product details
VR37 series metal film resistors
Range of high impedance resistors with metal film bodies.
High operating voltage.
Approvals
LNZ 44-04