Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 470kΩ Metal Glaze Resistor 1W ±5% VR68000004703JAC00

RS Stock No.: 683-5304Brand: VishayManufacturers Part No.: VR68000004703JAC00
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

470kΩ

Power Rating

1W

Tolerance

±5%

Technology

Metal Glaze

Series

VR68

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Product details

VR68 Series, Axial

VR68 Series are high Ohmic/High Voltage Metal Glaze Leaded Resistors

A metal glazed film deposited on a high grade ceramic
High pulse loading capability (10 kV)
Small size (0718)
Pure tin plating provides compatibility with Lead -free and Lead containing soldering processes
Applications: Where high resistance, high stability and high reliability at high voltage are required; Safety component in combination with high voltage; Picture tubes; High voltage bleeders; Cascade switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.070

BD 0.407 Each (In a Pack of 10) (Exc. Vat)

BD 4.477

BD 0.448 Each (In a Pack of 10) (inc. VAT)

Vishay 470kΩ Metal Glaze Resistor 1W ±5% VR68000004703JAC00
Select packaging type

BD 4.070

BD 0.407 Each (In a Pack of 10) (Exc. Vat)

BD 4.477

BD 0.448 Each (In a Pack of 10) (inc. VAT)

Vishay 470kΩ Metal Glaze Resistor 1W ±5% VR68000004703JAC00
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40BD 0.407BD 4.070
50 - 90BD 0.314BD 3.135
100 - 240BD 0.308BD 3.080
250 - 490BD 0.308BD 3.080
500+BD 0.302BD 3.025

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Resistance

470kΩ

Power Rating

1W

Tolerance

±5%

Technology

Metal Glaze

Series

VR68

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Product details

VR68 Series, Axial

VR68 Series are high Ohmic/High Voltage Metal Glaze Leaded Resistors

A metal glazed film deposited on a high grade ceramic
High pulse loading capability (10 kV)
Small size (0718)
Pure tin plating provides compatibility with Lead -free and Lead containing soldering processes
Applications: Where high resistance, high stability and high reliability at high voltage are required; Safety component in combination with high voltage; Picture tubes; High voltage bleeders; Cascade switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more