Vishay Switching Diode, 3-Pin D2PAK (TO-263) VS-10ETS08STRL-M3

RS Stock No.: 700-3618Brand: VishayManufacturers Part No.: VS-10ETS08STRL-M3
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Continuous Forward Current

10A

Package Type

D2PAK (TO-263)

Peak Reverse Repetitive Voltage

800V

Diode Technology

Silicon Junction

Rectifier Type

High Voltage

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

1.1V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Length

10.67mm

Width

9.65mm

Height

4.83mm

Dimensions

4.83 x 10.67 x 9.65mm

Peak Non-Repetitive Forward Surge Current

200A

Product details

Standard Recovery Rectifiers, 2A to 10A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.355

BD 0.671 Each (In a Pack of 5) (Exc. Vat)

BD 3.691

BD 0.738 Each (In a Pack of 5) (inc. VAT)

Vishay Switching Diode, 3-Pin D2PAK (TO-263) VS-10ETS08STRL-M3
Select packaging type

BD 3.355

BD 0.671 Each (In a Pack of 5) (Exc. Vat)

BD 3.691

BD 0.738 Each (In a Pack of 5) (inc. VAT)

Vishay Switching Diode, 3-Pin D2PAK (TO-263) VS-10ETS08STRL-M3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Continuous Forward Current

10A

Package Type

D2PAK (TO-263)

Peak Reverse Repetitive Voltage

800V

Diode Technology

Silicon Junction

Rectifier Type

High Voltage

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

1.1V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Length

10.67mm

Width

9.65mm

Height

4.83mm

Dimensions

4.83 x 10.67 x 9.65mm

Peak Non-Repetitive Forward Surge Current

200A

Product details

Standard Recovery Rectifiers, 2A to 10A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more