Technical Document
Specifications
Brand
VishayDiode Configuration
Stud Cathode
Mounting Type
Thread Mount
Number of Elements per Chip
1
Maximum Continuous Forward Current
12A
Package Type
DO-4
Peak Reverse Repetitive Voltage
600V
Diode Technology
Silicon Junction
Rectifier Type
Recovery Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.26V
Diode Type
Rectifier
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+175 °C
Length
12.69mm
Width
11mm
Height
31.8mm
Dimensions
31.8 x 12.69 x 11mm
Peak Non-Repetitive Forward Surge Current
280A
Product details
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
BD 138.050
BD 1.380 Each (In a Bag of 100) (Exc. Vat)
BD 151.855
BD 1.518 Each (In a Bag of 100) (inc. VAT)
100
BD 138.050
BD 1.380 Each (In a Bag of 100) (Exc. Vat)
BD 151.855
BD 1.518 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
100 - 100 | BD 1.380 | BD 138.050 |
200+ | BD 1.309 | BD 130.900 |
Technical Document
Specifications
Brand
VishayDiode Configuration
Stud Cathode
Mounting Type
Thread Mount
Number of Elements per Chip
1
Maximum Continuous Forward Current
12A
Package Type
DO-4
Peak Reverse Repetitive Voltage
600V
Diode Technology
Silicon Junction
Rectifier Type
Recovery Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.26V
Diode Type
Rectifier
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+175 °C
Length
12.69mm
Width
11mm
Height
31.8mm
Dimensions
31.8 x 12.69 x 11mm
Peak Non-Repetitive Forward Surge Current
280A
Product details
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.