Technical Document
Specifications
Brand
VishayDiode Configuration
Stud Anode
Mounting Type
Thread Mount
Number of Elements per Chip
1
Maximum Continuous Forward Current
12A
Peak Reverse Repetitive Voltage
800V
Package Type
DO-4
Diode Technology
Silicon Junction
Rectifier Type
Recovery Rectifier
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.26V
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+175 °C
Length
12.69mm
Width
11mm
Height
31.8mm
Dimensions
31.8 x 12.69 x 11mm
Peak Non-Repetitive Forward Surge Current
280A
Product details
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
BD 13.805
BD 2.761 Each (In a Pack of 5) (Exc. Vat)
BD 15.185
BD 3.037 Each (In a Pack of 5) (inc. VAT)
5
BD 13.805
BD 2.761 Each (In a Pack of 5) (Exc. Vat)
BD 15.185
BD 3.037 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | BD 2.761 | BD 13.805 |
10 - 20 | BD 2.486 | BD 12.430 |
25 - 45 | BD 2.360 | BD 11.798 |
50 - 120 | BD 2.118 | BD 10.588 |
125+ | BD 1.864 | BD 9.322 |
Technical Document
Specifications
Brand
VishayDiode Configuration
Stud Anode
Mounting Type
Thread Mount
Number of Elements per Chip
1
Maximum Continuous Forward Current
12A
Peak Reverse Repetitive Voltage
800V
Package Type
DO-4
Diode Technology
Silicon Junction
Rectifier Type
Recovery Rectifier
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.26V
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+175 °C
Length
12.69mm
Width
11mm
Height
31.8mm
Dimensions
31.8 x 12.69 x 11mm
Peak Non-Repetitive Forward Surge Current
280A
Product details
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.