Vishay 100V 16A, Rectifier Diode, 2-Pin DO-4 VS-16F10

RS Stock No.: 544-5969Brand: VishayManufacturers Part No.: VS-16F10
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Thread Mount

Package Type

DO-4

Maximum Continuous Forward Current

16A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Stud Cathode

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.23V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

370A

Product details

Standard Recovery Rectifiers, 11A to 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 200V 16A, Rectifier Diode, 2-Pin DO-4 VS-16F20
BD 2.638Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 10.505

BD 2.101 Each (In a Pack of 5) (Exc. Vat)

BD 11.555

BD 2.311 Each (In a Pack of 5) (inc. VAT)

Vishay 100V 16A, Rectifier Diode, 2-Pin DO-4 VS-16F10

BD 10.505

BD 2.101 Each (In a Pack of 5) (Exc. Vat)

BD 11.555

BD 2.311 Each (In a Pack of 5) (inc. VAT)

Vishay 100V 16A, Rectifier Diode, 2-Pin DO-4 VS-16F10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20BD 2.101BD 10.505
25 - 45BD 1.996BD 9.982
50 - 120BD 1.908BD 9.542
125 - 245BD 1.832BD 9.158
250+BD 1.749BD 8.745

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 200V 16A, Rectifier Diode, 2-Pin DO-4 VS-16F20
BD 2.638Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

Mounting Type

Thread Mount

Package Type

DO-4

Maximum Continuous Forward Current

16A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Stud Cathode

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.23V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

370A

Product details

Standard Recovery Rectifiers, 11A to 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 200V 16A, Rectifier Diode, 2-Pin DO-4 VS-16F20
BD 2.638Each (In a Pack of 5) (Exc. Vat)