Technical Document
Specifications
Brand
VishayDiode Configuration
Stud Anode
Mounting Type
Thread Mount
Number of Elements per Chip
1
Package Type
DO-4
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.23V
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+175 °C
Length
12.69mm
Width
11mm
Height
31.8mm
Dimensions
31.8 x 12.69 x 11mm
Product details
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
BD 213.950
BD 2.140 Each (In a Bag of 100) (Exc. Vat)
BD 235.345
BD 2.354 Each (In a Bag of 100) (inc. VAT)
100
BD 213.950
BD 2.140 Each (In a Bag of 100) (Exc. Vat)
BD 235.345
BD 2.354 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayDiode Configuration
Stud Anode
Mounting Type
Thread Mount
Number of Elements per Chip
1
Package Type
DO-4
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.23V
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+175 °C
Length
12.69mm
Width
11mm
Height
31.8mm
Dimensions
31.8 x 12.69 x 11mm
Product details
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.