Technical Document
Specifications
Brand
VishayMounting Type
Thread Mount
Package Type
DO-5
Maximum Continuous Forward Current
100A
Peak Reverse Repetitive Voltage
300V
Diode Configuration
Stud Anode
Rectifier Type
General Purpose
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.5V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Product details
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
BD 13.678
BD 13.678 Each (Exc. Vat)
BD 15.046
BD 15.046 Each (inc. VAT)
1
BD 13.678
BD 13.678 Each (Exc. Vat)
BD 15.046
BD 15.046 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | BD 13.678 |
2 - 4 | BD 12.507 |
5 - 9 | BD 12.023 |
10 - 24 | BD 11.776 |
25+ | BD 11.660 |
Technical Document
Specifications
Brand
VishayMounting Type
Thread Mount
Package Type
DO-5
Maximum Continuous Forward Current
100A
Peak Reverse Repetitive Voltage
300V
Diode Configuration
Stud Anode
Rectifier Type
General Purpose
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.5V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Product details
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.