Vishay Switching Diode, 3-Pin D2PAK (TO-263) VS-20ETS12S-M3

RS Stock No.: 708-4323Brand: VishayManufacturers Part No.: VS-20ETS12S-M3
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

D2PAK (TO-263)

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.1V

Pin Count

3

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Length

10.67mm

Width

9.65mm

Height

4.83mm

Dimensions

4.83 x 10.67 x 9.65mm

Country of Origin

China

Product details

Standard Recovery Rectifiers, 11A to 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.122

BD 1.122 Each (Exc. Vat)

BD 1.234

BD 1.234 Each (inc. VAT)

Vishay Switching Diode, 3-Pin D2PAK (TO-263) VS-20ETS12S-M3
Select packaging type

BD 1.122

BD 1.122 Each (Exc. Vat)

BD 1.234

BD 1.234 Each (inc. VAT)

Vishay Switching Diode, 3-Pin D2PAK (TO-263) VS-20ETS12S-M3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 1.122
10 - 49BD 1.067
50 - 99BD 1.006
100 - 249BD 0.962
250+BD 0.918

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

D2PAK (TO-263)

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.1V

Pin Count

3

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Length

10.67mm

Width

9.65mm

Height

4.83mm

Dimensions

4.83 x 10.67 x 9.65mm

Country of Origin

China

Product details

Standard Recovery Rectifiers, 11A to 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more